Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Sensor Style
Retroreflective
Detection Type
Laser
Output Type
PNP
Maximum DC Voltage
24V dc
Interface Type
Cable
Light Source
Laser
Minimum Operating Temperature
-25°C
IP Rating
IP40
Maximum Operating Temperature
55°C
Maximum Current
100mA
Standards/Approvals
CE
Response Time
4ms
Hazardous Area Certification
No
Mount Type
Screw
Series
E3C
Housing Material
ABS
Country of Origin
Japan
Product Details
The Omron amplifier unit is designed to enhance photoelectric sensor capabilities by providing multiple outputs. Its primary function is to improve the performance of connected sensors through precise signal processing and robust connectivity options.
Stock information temporarily unavailable.
3,438.40 MOP
3,438.41 MOP Each (ex VAT)
1
3,438.40 MOP
3,438.41 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronProduct Type
Photoelectric Sensor
Sensor Style
Retroreflective
Detection Type
Laser
Output Type
PNP
Maximum DC Voltage
24V dc
Interface Type
Cable
Light Source
Laser
Minimum Operating Temperature
-25°C
IP Rating
IP40
Maximum Operating Temperature
55°C
Maximum Current
100mA
Standards/Approvals
CE
Response Time
4ms
Hazardous Area Certification
No
Mount Type
Screw
Series
E3C
Housing Material
ABS
Country of Origin
Japan
Product Details
The Omron amplifier unit is designed to enhance photoelectric sensor capabilities by providing multiple outputs. Its primary function is to improve the performance of connected sensors through precise signal processing and robust connectivity options.