Technical Documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67, IP68, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
SUS 316L
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronSensor Style
Barrel
Detection Type
Diffuse
Detection Range
200 mm
Output Type
NPN
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67, IP68, IP69K
Maximum Current
25 mA
Response Time
0.5 ms
Minimum Operating Temperature
-25°C
Series
E3F
Housing Material
SUS 316L
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product Details