Technical Documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P14
Display Type
LCD
Number of Phases
1
Pulse Output
Yes
Digit Height
100mm
Meter Accuracy
Class B
Depth
68mm
Standards/Approvals
RoHS
Meter Type
Electronic
Maximum Measurement
100 A
Country of Origin
China
Stock information temporarily unavailable.
2,315.00 MOP
2,314.98 MOP Each (ex VAT)
1
2,315.00 MOP
2,314.98 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P14
Display Type
LCD
Number of Phases
1
Pulse Output
Yes
Digit Height
100mm
Meter Accuracy
Class B
Depth
68mm
Standards/Approvals
RoHS
Meter Type
Electronic
Maximum Measurement
100 A
Country of Origin
China