Technical Documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P34
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Digit Height
100mm
Meter Accuracy
Class B
Depth
66mm
Standards/Approvals
RoHS
Meter Type
Electronic
Maximum Measurement
100 A
Country of Origin
China
Stock information temporarily unavailable.
4,146.80 MOP
4,146.82 MOP Each (ex VAT)
1
4,146.80 MOP
4,146.82 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SocomecProduct Type
Energy Meter
Series
Countis P34
Display Type
LCD
Number of Phases
3
Pulse Output
Yes
Digit Height
100mm
Meter Accuracy
Class B
Depth
66mm
Standards/Approvals
RoHS
Meter Type
Electronic
Maximum Measurement
100 A
Country of Origin
China