Gaussmeters
A gaussmeter, also known as a magnetometer, is a device used to measure the strength and direction of a magnetic field. Gaussmeter's are simple to use and handheld versions are available which can be carried to monitor magnetic fields as you walk. The device may also be referred to as an electromagnetic field detector, or EMF detector for short.
Types of gaussmeter
- Scalar ...
顯示 1-10,共 10 個產品

RS 庫存號: 106-5309品牌: RS PRO
510.10 MOP
510.10 MOP Each (不含稅)
檢查庫存
1
RS Pro
20 → 200 μT, 200 → 2000 mG
200 μT, 2000mg
20 μT, 200 mG
±2.5 %
0.01 μT, 0.1 mG
30 → 300Hz
Gauss, Tesla
-
+40°C
+5°C
100 h
9V
Battery
-
130 x 56 x 38mm
130mm
170g
56mm
38mm
IM-191

RS 庫存號: 124-0939品牌: RS PRO
1,269.00 MOP
1,268.96 MOP Each (不含稅)
檢查庫存
1
RS Pro
0.02 → 200 μT, 0.02 → 2000 mG
200 μT, 2000 mG
0.02 μT, 0.02 mG
±15 % + 100 Digit
0.01 μT, 0.01 mG
Maximum of 60Hz
Gauss, Tesla
USB Mini-B
+40°C
+5°C
8 h
AAA
Battery, Mains
-
60 x 21 x 115mm
60mm
120g
21mm
115mm
IEMF-190
Hirst Magnetics
±0 → 2.5 T
±2.5 T
±1µT
Single Axis (XYZ): 1% at fields <0.2T, 2% at fields > 0.2T<BR/>Total Field (B): 2% at fields <0.2 T, 4% at fields > 0.2T
1 μT
3 → 350Hz
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Hirst Magnetics
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
2.999 mT, 3 T, 29.99 mT, 299.9 mT
0 mT, 0 T
±1 %
-
DC and 15 Hz → 10 kHz
Amps/m, Gauss, Oersteds, Tesla
-
+50°C
0°C
-
AA
Battery
GM07
175 x 89 x 40mm
175mm
430g
89mm
40mm
GM07
Hirst Magnetics
0 → 2.999 mT, 0 → 29.99 mT, 0 → 299.9 mT, 0 → 3 T
2.999 mT, 3 T, 29.99 mT, 299.9 mT
0 T, 0 mT
±1 %
-
DC and 15 Hz → 10 kHz
Amps/m, Gauss, Oersteds, Tesla
3V Analogue, RS232, USB
+50°C
0°C
-
AA
Battery
GM08
175 x 89 x 40mm
175mm
430g
89mm
40mm
GM08
Chauvin Arnoux
20 → 2000 μT
2000µT
20µT
±4% + 3 Digits
0.01 μT
30 → 300Hz
Gauss, Tesla
-
-
-
-
-
-
CA 40
163 x 68 x 24mm
163mm
285g
68mm
24mm
CA 40