服務
幫助
中文(澳門)
主目錄
清除
搜尋產品、零件號碼或品牌
零件清單
登入/註冊
0.00
(不含增值稅)
不含稅
含稅
含稅
選購依據
電子元件、電源及連接器
電氣、自動化及電纜
機械、液壓和工具
個人防護裝備、安全、測試和 IT
海事
依品牌選購
新產品!
RS Better World
Home
/
電子元件、電源及連接器
/
Passive Components
/
Rotary Encoders
Optical Rotary Encoders
An optical rotary encoder is an angular position sensor. It converts an angular displacement directly into a digital form. There are usually three components in an optical rotary encoder: a light source (an
LED
), a sensor and a moveable disk.
How an optical rotary encoder works
Optical r...
閱讀更多
隱藏篩選
顯示
1-20
,共
246
個產品
排序方式:
關聯
價格(從高到低)
價格(從低到高)
隱藏篩選
篩選
展示
20
40
60
篩選
種類
關聯
價格(從高到低)
價格(從低到高)
篩選
種類
關聯
價格(從高到低)
價格(從低到高)
Brand
Baumer (15)
Bourns (12)
Broadcom (77)
Grayhill (6)
Hengstler (10)
Nidec Components (61)
OPKON (65)
Pulses Per Revolution
1000ppr (18)
100ppr (15)
1024ppr (20)
128ppr (4)
15ppr (3)
200ppr (8)
2048ppr (5)
2500ppr (2)
250ppr (2)
256ppr (4)
25ppr (15)
300ppr (3)
32ppr (2)
3600ppr (1)
360ppr (15)
365ppr (1)
400ppr (2)
5000ppr (4)
500ppr (31)
50ppr (14)
512ppr (3)
5ppr (2)
600ppr (2)
64ppr (2)
800ppr (2)
Product Type
Absolute Encoder (8)
Code Wheel (3)
Encoder (5)
Incremental Encoder (65)
Mechanical Rotary Encoder (1)
Optical Encoder (163)
Optical Rotary Encoders (1)
Encoder Signal
2 and 3 Channel Output (1)
2 Bit Quadrature (6)
2 Channel Quadrature (28)
2 Channel Quadrature with Index Digital (8)
2 Channel Quadrature with Index Pulse (25)
Absolute (3)
Binary (1)
BiSS or SSI interface (1)
Digital (19)
Digital Square Wave (70)
Hex Code (1)
Push Pull (65)
Quadrature Code (2)
Sinus-Cosinus 1 Vpp (2)
SPI (1)
Supply Voltage
10, 30V dc (3)
12, 5V (2)
12, 5V dc (6)
12V dc (2)
24, 5V dc (60)
24V dc (14)
28V dc (1)
3.3, 5V (2)
3.3, 5V dc (6)
30, 4.75V dc (10)
30, 7V dc (4)
30, 8V dc (5)
30V dc (2)
5.5V dc (6)
5V (1)
5V dc (114)
Shaft Diameter
0.25in (2)
1.82mm (1)
10mm (18)
12mm (10)
20mm (2)
3.18mm (1)
4mm (33)
6.32mm (1)
6.342mm (2)
6.35mm (10)
6.36mm (2)
6.3mm (2)
6mm (55)
8mm (49)
Shaft Length
100.5mm (20)
10mm (9)
12mm (2)
13.5mm (6)
14mm (21)
15.88mm (1)
16.5mm (1)
16mm (12)
17.44mm (2)
17.45mm (2)
19.05mm (1)
20mm (23)
22.23mm (8)
4mm (2)
6.35mm (2)
8.7mm (5)
9mm (20)
Mounting Hole Diameter
0.25 mm (6)
0.3 mm (2)
0.375 in (1)
0.99 mm (2)
1.73 mm (2)
2 mm (1)
2.67 mm (6)
22 mm (1)
249 in (1)
4 mm (20)
6 mm (5)
9 mm (3)
9.5 mm (4)
M3 (34)
M4 (15)
M5 (6)
Automotive Standard
AEC-Q100 Grade 1 (4)
No (242)
Mount Type
Adapter (1)
Blind Hollow Shaft Flange (1)
Bracket Mount (8)
Clamp, Flange (1)
Clamping Flange Mount (39)
External, Standard (2)
External, Standard Mount (6)
Flange (20)
Hollow Shaft Mount (26)
Panel (18)
Panel Mount (11)
Screw (7)
Shaft (1)
Side (2)
Snap-in (12)
Spring (2)
Standard (2)
Standard Mount, External (10)
Standard, External (2)
Surface (33)
Through Hole (14)
Shaft Style
Flat (48)
Flatted (1)
Hollow (40)
Hollow Shaft (30)
Plain (6)
Round (30)
Slotted (3)
Solid (6)
Solid Shaft (41)
Through Hollow Shaft (2)
Termination Style
5 x 0.025 Inch Square Pin on 0.1 Inch Centre (2)
Axial (6)
Cable (11)
Connector (24)
Five 0.025 Inch Square Pin On 0.1 Inch Centre (2)
PC Pin (1)
Pin (7)
Pin Terminal (6)
Radial (1)
Radial Cable Outlet (66)
SMT (1)
Solder (3)
Surface Mount (7)
Wire (51)
Maximum Operating Speed
10000rpm (6)
1000rpm (1)
100rpm (2)
12000rpm (7)
120rpm (2)
1500rpm (1)
16.6rpm (1)
30000rpm (42)
3000rpm (8)
300rpm (1)
3500rpm (65)
Encoder Type
Absolute (6)
Absolute Encoder (3)
Incremental (174)
Mechanical (2)
Optical (11)
Quadrature (11)
Standards/Approvals
AEC-Q, RoHS (2)
AEC-Q100 Grade 1 (4)
as per DIN VDE 0160protection class IIIas per DIN EN 61010-1DIN EN 60068-2-27DIN EN 60068-2-6EN 60529ATEXEx II 2 G/D E Ex d II C T4/T6 (1)
CSA 22.2, RoHS, UL 508 (2)
CSA 22.2, UL 508, RoHS (3)
DIN EN 60068-2-27, DIN EN 60068-2-6, EN 60529 (1)
EN 60529 (1)
EN 60529, DIN EN 60068-2-6, DIN EN 60068-2-27 (3)
EN 61326:Class A (1)
ESD JESD22-A114-A Class 2, JESD22-A115-A Class B (2)
Ex II 2 G/D E Ex d II C T4/T6ISO/DIS 11898, DIN VDE 0160DIN EN 61010-1IEC 68-2-6IEC 68-2-27EN 60529ATEX (1)
IEC 61000‑4‑2 (1)
IEC61000‑4‑2 Level 2 (1)
ISO 9001 (1)
JESD22-A115-A Class B, ESD JESD22-A114-A Class 2 (2)
No (3)
RoHS (92)
RoHS 6 (33)
RoHS Compliant (7)
RoHS Exempt (1)
RoHS, CSA 22.2, UL 508 (2)
RoHS, UL 508, CSA 22.2 (3)
RoHS6 (9)
UL 508, CSA 22.2, RoHS (2)
UL 508, RoHS, CSA 22.2 (3)
Series
25L (1)
26 (1)
61C (1)
62S (1)
AC36 (1)
AC58 (3)
ACURO-DRIVE (1)
ACURO-industry (1)
AD 36 (1)
AD 58 (1)
AEAT‑84AD (1)
AEAT‑8800 (1)
AEDB-9140 (1)
AEDR (5)
AEDR-8000 (2)
AEDR-8300 (3)
AEDR-850x (2)
AEDR-871x (1)
AEDR-872x (2)
AEDR-9820A (2)
AEDR-9830A (2)
AEDR-9830DP (1)
AEDR-9940 (1)
AR49-M25S (2)
AR49-M49M (2)
AS38‑H39E (1)
CJ25 (2)
EIL580-SC (6)
EIL580-T (9)
EM14 (2)
EN (8)
HEDL-564x (2)
HEDS (4)
HEDS-5120 (2)
HEDS-5500 (2)
HEDS-55xx (4)
HEDS-56xx (2)
HEDS-9100 (4)
HEDS-9140 (1)
HEDS‑9040 (1)
HEDS‑9140 (1)
HRPG (1)
PER60 (2)
PRI-40-A (8)
PRI-40-SH (6)
PRI-50-A (12)
PRI-50-H (5)
PRI-50-SH (5)
PRI-58-A (14)
PRI-58-H (10)
PRI-58-SH (5)
RE (3)
RE30E (24)
REC (13)
REC16 (4)
RES (7)
RES16 (2)
RMS20 (6)
Current Rating
-1, 5mA (2)
100mA (6)
115mA (1)
125mA (1)
15mA (6)
17mA (2)
18mA (1)
200mA (1)
20mA (3)
24mA (1)
250mA (2)
25mA (5)
26mA (2)
27, 60mA (2)
30, 65mA (3)
30mA (10)
40mA (68)
45mA (2)
50mA (42)
5mA (26)
60A (1)
60mA (1)
65mA (1)
70mA (6)
76mA (1)
85mA (2)
8mA (2)
Brand
Pulses Per Revolution
Product Type
Encoder Signal
Supply Voltage
Shaft Diameter
Shaft Length
Mounting Hole Diameter
Automotive Standard
Mount Type
Shaft Style
Termination Style
Maximum Operating Speed
Encoder Type
Standards/Approvals
Series
Current Rating