服務
幫助
中文(澳門)
主目錄
清除
搜尋產品、零件號碼或品牌
零件清單
登入/註冊
0.00
(不含增值稅)
不含稅
含稅
含稅
選購依據
電子元件、電源及連接器
電氣、自動化及電纜
機械、液壓和工具
個人防護裝備、安全、測試和 IT
海事
依品牌選購
新產品!
RS Better World
Home
/
電子元件、電源及連接器
/
Power Supplies & Transformers
/
Transformers
LAN Ethernet Transformers
隱藏篩選
顯示
1-20
,共
238
個產品
排序方式:
關聯
價格(從高到低)
價格(從低到高)
隱藏篩選
篩選
展示
20
40
60
篩選
種類
關聯
價格(從高到低)
價格(從低到高)
篩選
種類
關聯
價格(從高到低)
價格(從低到高)
Brand
Abracon (1)
Bourns (27)
Taoglas (3)
Wurth Elektronik (207)
Number of Outputs
0.5 (2)
1 (182)
2 (13)
4 (4)
5 (7)
Insertion Loss
-1.0dB (8)
-1.1dB (31)
-1.2dB (7)
-1.3dB (12)
-1.4dB (4)
-1.5dB (13)
-1.7dB (2)
-1.9dB (3)
-1dB (98)
-2.0dB (2)
-2.5dB (2)
-2dB (16)
-3.0dB (2)
-3dB (4)
Mount Type
PCB (19)
Surface (82)
Surface Mount (1)
Through Hole (113)
Depth
1.98mm (1)
10.85mm (2)
11.43mm (4)
12.2mm (2)
12.8mm (1)
13.5mm (2)
14.65mm (2)
14.75mm (4)
14.99mm (1)
16.7mm (8)
16.8mm (6)
17mm (2)
2.16mm (2)
2.29mm (1)
2.9mm (8)
21.05mm (2)
21.06mm (2)
21.35mm (4)
21.3mm (10)
21.59mm (2)
21.5mm (10)
21.6mm (2)
21.84mm (22)
21.8mm (2)
23.88mm (2)
24.5mm (2)
25.25mm (2)
25.3mm (6)
25mm (2)
26.06mm (2)
28.57mm (2)
28.75mm (2)
3.22mm (6)
3.2mm (1)
33.02mm (19)
4.1mm (6)
4.5mm (2)
5.33mm (1)
5.56mm (1)
6.1mm (2)
6.35mm (2)
6mm (4)
7.2mm (2)
7.5mm (2)
8.35mm (2)
8.8mm (6)
9.5mm (2)
Length
12.7mm (10)
12.8mm (4)
12.95mm (1)
13.55mm (2)
13.5mm (9)
13.64mm (1)
13.74mm (6)
13.95mm (2)
15.88mm (6)
16.04mm (4)
16.13mm (2)
16.2mm (10)
16.3mm (2)
16.5mm (2)
16.6mm (1)
16.79mm (1)
16.9mm (2)
16mm (8)
17.02mm (2)
17.09mm (2)
17.5mm (1)
17.62mm (2)
17.78mm (1)
17mm (2)
18.29mm (4)
18.3mm (2)
24.55mm (2)
28.57mm (2)
31.4mm (2)
4.7mm (2)
59.13mm (2)
Inductance
100μH (3)
120μH (15)
127μH (6)
128μH (2)
160μH (6)
21μH (2)
230μH (6)
235μH (4)
350μH (152)
380μH (4)
48μH (1)
Width
12.2mm (4)
12.7mm (2)
13.55mm (4)
13.5mm (10)
13.74mm (8)
13.87mm (4)
13.95mm (6)
13.97mm (3)
14.2mm (1)
14.7mm (4)
15.21mm (2)
15.79mm (1)
15.88mm (6)
15.95mm (2)
16.04mm (2)
16.13mm (2)
16.2mm (2)
16.9mm (2)
16mm (4)
18.25mm (2)
21.8mm (2)
28.3mm (2)
3.22mm (2)
6.22mm (1)
6.56mm (1)
7.4mm (2)
8.6mm (2)
8.8mm (5)
9.27mm (2)
9.3mm (1)
9.5mm (2)
9mm (2)
Minimum Operating Temperature
-40°C (182)
0°C (48)
Maximum Operating Temperature
105°C (22)
125°C (20)
70°C (42)
75°C (2)
85°C (144)
Series
ALAN-101 (1)
PT (2)
SM (2)
SM13072APEL (2)
SM42002EL (2)
SM42P01EL (2)
SM43001EL (2)
SM43P01EL (2)
SM453229A (2)
SM453230-121N7YP (2)
SM453230-231N7YP (2)
SM51589PEL (2)
SM91076L (2)
WE-LAN (7)
WE-RJ45LAN (6)
WE-STST (2)
Maximum Operating Frequency
0.3MHz (2)
100kHz (3)
100MHz (64)
250kHz (2)
250MHz (2)
Minimum Operating Frequency
0.1MHz (1)
100MHz (2)
1MHz (63)
200kHz (2)
300kHz (2)
Standards/Approvals
DAP Black per UL 94 V-0, RoHS (2)
EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 (2)
IEC 60601-1:2006, AS/NZS 60950.1, IEEE 802.3, EN 60950-1, CSA 60950-1, IEC 60950-1, UL 60950-1 (2)
IEEE 802.3 (4)
IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 (1)
IEEE 802.3, RoHS Directive 2015/863 (2)
IEEE 802.3ab (2)
IEEE 802.3ab for 1000BaseT (4)
IEEE 802.3af (2)
IEEE 802.3at (4)
IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af (2)
IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 (2)
IEEE 802.3bt Type 3 4PPoE Ethernet Compatible, RoHS (2)
IEEE 802.3u (14)
IEEE 802.3u for 10/100Base-TX-Applications (2)
IEEE 802.3u, RoHS, UL 94 V-0 (1)
IEEE80, RoHS (2)
IEEE802.3ab (2)
MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 (2)
No (4)
REACH, RoHS (7)
RoHS (143)
RoHS Compliant, Halogen Free, IEEE 802.3 (2)
RoHS Compliant, IEEE 802.3 Ethernet compatible (2)
RoHS Compliant, IEEE 802.3, Halogen Free (2)
RoHS, AEC-Q200, IEEE 802.3 (4)
RoHS, IEEE 802.3u, UL 94 V-0 (2)
RoHS, REACH (9)
RoHS, UL 94 V-0, IEEE 802.3u (1)
UL 94 V-0, IEEE 802.3u, RoHS (2)
UL-94V0 (4)
UL94-V0, IEEE 802.3at (2)
Isolation Voltage
1.5kV ac (4)
1500V (2)
1500V ac (16)
1500Vrms (22)
4000V ac (2)
5000V ac (2)
6000V ac (2)
Turns Ratio
±5 % (2)
0.47:1:1:0.82 (1)
1 : 1 ± 2 (2)
1 : 1 ± 5 % (2)
1:0.25:0.08:0.08 (2)
1:1 (182)
1:1 (±2 %) (2)
1:1 ± 3% (2)
1:1 Tx Rx (2)
1:1± 3 % (2)
1:4.5:4.5:1 (2)
1.71:1:1:0.86 (1)
12:1:1:2.5 (1)
1CT:1CT (3)
2:1:1:1 (1)
3:1:1:2 (1)
3.2:1:1:2.8 (1)
4:1:1:2 (2)
4:1:1:3 (1)
4.8:1.4:1.4:1 (1)
5.33:1:1:2 (1)
6:1:1:3 (2)
8:1:1:1.67 (1)
Termination Type
Cu/Ni/Sn (Rohs Compliant) (2)
Gull Wing Terminal (1)
N7 Termination (2)
Solder (39)
Tin (14)
Tin Finish (2)
Supported Ethernet Standards
10 GbE (4)
10/100 Base (17)
10/100 Base-T (21)
10/100/1000 Base-T (4)
10/100/1000 Base-T/PoE+ (2)
1000 Base-T (15)
10G Base-T (2)
2.5 GbE (2)
2.5G, 1G, 5G BASE-T (2)
IEEE 802.3 (2)
IEEE 802.3bt Type 3 4PPoE (2)
Brand
Number of Outputs
Insertion Loss
Mount Type
Depth
Length
Inductance
Width
Minimum Operating Temperature
Maximum Operating Temperature
Series
Maximum Operating Frequency
Minimum Operating Frequency
Standards/Approvals
Isolation Voltage
Turns Ratio
Termination Type
Supported Ethernet Standards