技術文件
規格
Brand
DormerThread Size
M3
Type
Spiral Flute
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Class of Fit
6H
產品詳情
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
DormerThread Size
M3
Type
Spiral Flute
Pitch
0.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Overall Length
56 mm
Material
HSCo
Shank Diameter
3.5 mm
Shank Type
Plain
Class of Fit
6H
產品詳情