技術文件
規格
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NO/3NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Pole Configuration
3P
Maximum DC Voltage
24V
Depth
43mm
Width
47mm
Length
187mm
原產地
Japan
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
OmronPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V dc
Series
D4GL
Safety Contacts
NO/2NC
Conduit Entry
M20
Normal State Configuration
2NO/3NC
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
Pole Configuration
3P
Maximum DC Voltage
24V
Depth
43mm
Width
47mm
Length
187mm
原產地
Japan