技術文件
規格
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
21A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
254mm
Width
112mm
Depth
44mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
1.2 (without Cover)kg
Energy Efficiency Level
III, IV
Maximum Temperature
+85°C
原產地
Malaysia
產品詳情
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
21A
Power Rating
1kW
Number of Outputs
1
Input Voltage
85 → 265V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
254mm
Width
112mm
Depth
44mm
Efficiency
86%
Minimum Temperature
-40°C
Weight
1.2 (without Cover)kg
Energy Efficiency Level
III, IV
Maximum Temperature
+85°C
原產地
Malaysia
產品詳情