技術文件
規格
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.78in
Width
7.4in
Depth
1.77in
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
600g
原產地
China
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.78in
Width
7.4in
Depth
1.77in
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
600g
原產地
China