技術文件
規格
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
160mm
Width
75mm
Depth
37mm
Efficiency
90%
Minimum Temperature
-10°C
Weight
360g
Maximum Temperature
+70°C
原產地
Japan
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.3A
Power Rating
151W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
160mm
Width
75mm
Depth
37mm
Efficiency
90%
Minimum Temperature
-10°C
Weight
360g
Maximum Temperature
+70°C
原產地
Japan