技術文件
規格
Brand
TE ConnectivityAffixing Method
Slide On
Legend
I
Minimum Cable Diameter
2.8956mm
Maximum Cable Diameter
4.699mm
Colour
Black on White
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
TE ConnectivityAffixing Method
Slide On
Legend
I
Minimum Cable Diameter
2.8956mm
Maximum Cable Diameter
4.699mm
Colour
Black on White
Quantity
1000
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone
Operating Temperature Range
-45 → +70 °C