技術文件
規格
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
30mm
Coil Resistance
400/340 Ω
Coil Power
1.44W
Height
30mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
19mm
Maximum Switching Power AC
500VA
Maximum Switching Power DC
140 W
產品詳情
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
250V dc
Length
30mm
Coil Resistance
400/340 Ω
Coil Power
1.44W
Height
30mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
19mm
Maximum Switching Power AC
500VA
Maximum Switching Power DC
140 W
產品詳情