技術文件
規格
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
3VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole
產品詳情
BS3535; EN 60 742
暫時無法取得庫存資訊。
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
技術文件
規格
Brand
Walsall TransformersSecondary Voltage Rating
15V ac
Power Rating
3VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
38mm
Width
30mm
Depth
35mm
Dimensions
38 x 30 x 35mm
Mounting Type
Through Hole
產品詳情
BS3535; EN 60 742